
OSD32MP1-BRK | |
|---|---|
DigiKey Part Number | 1676-OSD32MP1-BRK-ND |
Manufacturer | |
Manufacturer Product Number | OSD32MP1-BRK |
Description | FLEXIBLE PROTOTYPING PLATFORM FO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | OSD32MP15x - MPU Embedded Evaluation Board |
Category | Utilized IC / Part OSD32MP15x |
Mfr | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type MPU |
| Box: | 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥626.70000 | ¥626.70 |






