
2226 | |
|---|---|
DigiKey Part Number | 1528-1610-ND |
Manufacturer | |
Manufacturer Product Number | 2226 |
Description | ADDRESS LED MODULE SERIAL RGB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting Neopixel Jewel 7 LED Module Serial (Shift Register) Red, Green, Blue (RGB) 23.00mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | 2226 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Module | |
Number of LEDs | 7 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | SK6812 or WS2812 | |
Interface | Serial (Shift Register) | |
Mounting Type | User Defined | |
Size / Dimension | 23.00mm Dia | |
Base Product Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.20000 | ¥49.20 |











