- Embedded Module SITCore 480MHz 32MB 16MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCM-20260D-C

DigiKey Part Number
1711-SCM-20260D-C-ND
Manufacturer
Manufacturer Product Number
SCM-20260D-C
Description
SITCORE SCM20260D SOM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
- Embedded Module SITCore 480MHz 32MB 16MB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
480MHz
Manufacturer
GHI Electronics, LLC
Flash Size
16MB
Packaging
Tray
RAM Size
32MB
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Module/Board Type
MPU Core
Base Product Number
Core Processor
SITCore
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 427
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥781.58000¥781.58
100¥697.87530¥69,787.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.