Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,409 In Stock | 1 : ¥8.21000 Bag | Bag | Active | 1 F | -20%, +80% | 2.7 V | 300mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.551" (14.00mm) | -40°C ~ 85°C | |||
381 In Stock | 1 : ¥9.61000 Box | Box | Active | 2 F | -20%, +80% | 2.7 V | 100mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.709" (18.00mm) | -40°C ~ 70°C | |||
947 In Stock | 1 : ¥10.51000 Box | Box | Active | 1.2 F | -20%, +80% | 2.7 V | - | - | PC Pins | Through Hole | Radial, Can | 0.098" (2.50mm) | 0.248" Dia (6.30mm) | 0.551" (14.00mm) | -40°C ~ 70°C | |||
8,786 In Stock | 1 : ¥11.49000 Box | Box | Active | 3.3 F | -20%, +80% | 2.7 V | 100mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.866" (22.00mm) | -40°C ~ 70°C | |||
398 In Stock | 1 : ¥11.49000 Box | Box | Active | 1 F | - | 2.7 V | 150mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.531" (13.50mm) | -40°C ~ 65°C | |||
10,579 In Stock | 1 : ¥12.40000 Bag | Bag | Active | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
247 In Stock | 1 : ¥12.40000 Box | Box | Active | 2.5 F | -20%, +50% | 2.7 V | 130mOhm @ 1kHz | 1500 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.709" (18.00mm) | -40°C ~ 70°C | |||
4,256 In Stock | 1 : ¥12.73000 Bag | Bag | Active | 330 mF | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
2,764 In Stock | 1 : ¥12.73000 Bag | Bag | Active | 3.3 F | - | 3 V | 98mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -40°C ~ 85°C | |||
226 In Stock | 1 : ¥12.73000 Box | Box | Active | 3 F | -20%, +80% | 2.7 V | - | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.709" (18.00mm) | -40°C ~ 70°C | |||
17,411 In Stock | 1 : ¥13.30000 Bag | Bag | Active | 1 F | - | 3 V | 240mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.248" Dia (6.30mm) | 0.531" (13.50mm) | -40°C ~ 85°C | |||
2,717 In Stock | 1 : ¥13.30000 Bag | Bag | Active | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.51mm) | -25°C ~ 70°C | |||
1,608 In Stock | 1 : ¥13.30000 Bag | Bag | Active | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
4,242 In Stock | 1 : ¥13.63000 Bag | Bag | Active | 330 mF | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.51mm) | -25°C ~ 70°C | |||
2,961 In Stock | 1 : ¥13.63000 Bag | Bag | Active | 47 mF | -20%, +80% | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.51mm) | -25°C ~ 70°C | |||
2,550 In Stock | 1 : ¥13.63000 Bag | Bag | Active | 47 mF | -20%, +80% | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.512" (13.00mm) | -25°C ~ 70°C | |||
513 In Stock | 1 : ¥13.63000 Box | Box | Active | 300 mF | -20%, +80% | 2.7 V | 700mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | - | 0.157" Dia (4.00mm) | 0.472" (12.00mm) | -40°C ~ 70°C | |||
148 In Stock | 1 : ¥14.20000 Box | Box | Active | 5 F | -20%, +80% | 2.7 V | 75mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.209" (5.30mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -40°C ~ 70°C | |||
1,328 In Stock | 1 : ¥14.45000 Bag | Bag | Active | 47 mF | -20%, +80% | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.295" (7.50mm) | -25°C ~ 70°C | |||
200 In Stock | 1 : ¥14.45000 Box | Box | Active | 5 F | - | 3 V | 90mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 1.043" (26.50mm) | -40°C ~ 85°C | |||
138 In Stock | 1 : ¥14.45000 Box | Box | Active | 4.7 F | -20%, +80% | 2.7 V | 72mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.209" (5.30mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
1,832 In Stock | 1 : ¥15.02000 Bag | Bag | Active | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.295" (7.50mm) | -25°C ~ 70°C | |||
200 In Stock | 1 : ¥15.02000 Box | Box | Active | 5 F | -20%, +80% | 2.7 V | 90mOhm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 1.063" (27.00mm) | -40°C ~ 70°C | |||
200 In Stock | 1 : ¥15.02000 Box | Box | Active | 3.3 F | - | 2.7 V | 95mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.846" (21.50mm) | -40°C ~ 65°C | |||
3,944 In Stock | 1 : ¥15.60000 Box | Box | Active | 1 F | -20%, +80% | 5.5 V | 30Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.787" (20.00mm) | 0.736" Dia (18.70mm) | 0.244" (6.20mm) | -25°C ~ 70°C |