
CB5R5334VF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CB5R5334VF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CB5R5334VF-ZJ |
Description | CAP 0.33F -20% +80% 5.5V T/V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.33 F (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 50Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bag | Package / Case Axial, Can - Vertical |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 0.33 F | Size / Dimension 0.453" Dia (11.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 50Ohm @ 1kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥10.61000 | ¥106.10 |
| 50 | ¥8.54620 | ¥427.31 |
| 200 | ¥7.38510 | ¥1,477.02 |
| 600 | ¥6.73770 | ¥4,042.62 |
| 1,000 | ¥6.49840 | ¥6,498.40 |
| 2,600 | ¥6.13297 | ¥15,945.72 |
| 5,000 | ¥5.93371 | ¥29,668.55 |









