2 F (EDLC) Supercapacitor 2.7 V Radial, Can 100mOhm @ 1kHz 1500 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CXHP2R7205R-TW

DigiKey Part Number
4688-CXHP2R7205R-TW-ND
Manufacturer
Manufacturer Product Number
CXHP2R7205R-TW
Description
2.7V 2F 8X12 EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 F (EDLC) Supercapacitor 2.7 V Radial, Can 100mOhm @ 1kHz 1500 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1500 Hrs @ 70°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bag
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
2 F
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.709" (18.00mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 70°C
ESR (Equivalent Series Resistance)
100mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,594
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
10¥5.67300¥56.73
50¥4.42440¥221.22
400¥3.46410¥1,385.64
800¥3.25011¥2,600.09
1,200¥3.14301¥3,771.61
2,800¥2.95484¥8,273.55
5,200¥2.84307¥14,783.96
Manufacturers Standard Package