CXHP2R7304R-TW | ||
---|---|---|
DigiKey Part Number | 4688-CXHP2R7304R-TW-ND | |
Manufacturer | ||
Manufacturer Product Number | CXHP2R7304R-TW | |
Description | 4*10 2.7V 0.3F EDLC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 300 mF (EDLC) Supercapacitor 2.7 V Radial, Can 700mOhm @ 1kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 300 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥8.26700 | ¥82.67 |
50 | ¥7.54600 | ¥377.30 |
100 | ¥6.18160 | ¥618.16 |
500 | ¥4.93348 | ¥2,466.74 |
1,000 | ¥4.35301 | ¥4,353.01 |
2,500 | ¥4.06281 | ¥10,157.02 |
5,000 | ¥3.91770 | ¥19,588.50 |