CXHP2R7354R-TW | ||
---|---|---|
DigiKey Part Number | 4688-CXHP2R7354R-TW-ND | |
Manufacturer | ||
Manufacturer Product Number | CXHP2R7354R-TW | |
Description | 5*10 2.7V 0.35F EDLC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 350 mF (EDLC) Supercapacitor 2.7 V Radial, Can 600mOhm @ 1kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 350 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 600mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥17.33000 | ¥173.30 |
50 | ¥15.91960 | ¥795.98 |
100 | ¥13.19980 | ¥1,319.98 |
500 | ¥10.61304 | ¥5,306.52 |
1,000 | ¥9.28641 | ¥9,286.41 |
2,500 | ¥8.95476 | ¥22,386.90 |
5,000 | ¥8.62310 | ¥43,115.50 |