CXHP2R7604R-TW | ||
---|---|---|
DigiKey Part Number | 4688-CXHP2R7604R-TW-ND | |
Manufacturer | ||
Manufacturer Product Number | CXHP2R7604R-TW | |
Description | 2.7V 0.6F 4*22 EDLC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 600 mF (EDLC) Supercapacitor 2.7 V Radial, Can 700mOhm @ 1kHz | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 600 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 700mOhm @ 1kHz | |
Lifetime @ Temp. | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
10 | ¥19.73500 | ¥197.35 |
50 | ¥17.82740 | ¥891.37 |
100 | ¥15.33920 | ¥1,533.92 |
500 | ¥12.02258 | ¥6,011.29 |
1,000 | ¥11.19345 | ¥11,193.45 |
2,500 | ¥10.77887 | ¥26,947.17 |
5,000 | ¥10.57159 | ¥52,857.95 |