Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
274 In Stock | 1 : ¥30.49000 Bulk | Bulk | Active | 10 F | -20%, +50% | 2.7 V | 20mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -40°C ~ 85°C | |||
508 In Stock | 1 : ¥50.41000 Box | Box | Active | 50 F | -20%, +50% | 3 V | 14mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | -40°C ~ 85°C | |||
136 In Stock | 1 : ¥78.62000 Tray | Tray | Active | 4 F | -20%, +80% | 4.2 V | 7.5Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Coin, Stacked Horizontal | 0.295" (7.50mm) | 0.276" Dia x 0.295" L (7.00mm x 7.50mm) | 0.276" (7.00mm) | -20°C ~ 70°C | |||
199 In Stock | 1 : ¥84.39000 Tray | Tray | Active | 15 F | -20%, +80% | 5.6 V | 2.4Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.492" (12.50mm) | 0.472" Dia (12.00mm) | 0.394" (10.00mm) | -20°C ~ 85°C | |||
141 In Stock | 1 : ¥193.65000 Tray | Tray | Active | 90 F | -20%, +80% | 5.6 V | 60mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.492" (12.50mm) | 1.378" L x 0.591" W (35.00mm x 15.00mm) | 1.043" (26.50mm) | -20°C ~ 85°C | |||
4,184 In Stock | 1 : ¥24.16000 Tray | Tray | Active | 10 F | -20%, +50% | 3 V | 24mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.260" (32.00mm) | -40°C ~ 85°C | |||
2,192 In Stock | 1 : ¥35.12000 Tray | Tray | Active | 20 F | -20%, +50% | 3 V | 22mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
5,878 In Stock | 1 : ¥36.83000 Tray | Tray | Active | 20 F | -20%, +50% | 3 V | 22mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
583 In Stock | 1 : ¥41.62000 Box | Box | Active | 50 F | -20%, +50% | 2.7 V | 10mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.476" (37.50mm) | -40°C ~ 85°C | |||
192 In Stock | 1 : ¥42.03000 Tray | Tray | Active | 30 F | -20%, +50% | 3 V | 17mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | -40°C ~ 85°C | |||
3,115 In Stock | 1 : ¥55.69000 Tray | Tray | Active | 15 F | -20%, +80% | 2.8 V | 1.2Ohm @ 1kHz | 1000 Hrs @ 85°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.945" L x 0.472" W (24.00mm x 12.00mm) | 0.150" (3.80mm) | -20°C ~ 85°C | |||
245 In Stock | 1 : ¥83.82000 Tray | Tray | Active | 15 F | -20%, +80% | 4.2 V | 1.8Ohm @ 1kHz | 1000 Hrs @ 85°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals Same Side | - | 0.945" L x 0.866" W (24.00mm x 22.00mm) | 0.150" (3.80mm) | -20°C ~ 85°C | |||
827 In Stock | 1 : ¥85.69000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | - | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.827" Dia (21.00mm) | 0.315" (8.00mm) | -25°C ~ 70°C | |||
246 In Stock | 1 : ¥157.23000 Tray | Tray | Active | 90 F | -20%, +80% | 4.2 V | 40mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.394" (10.00mm) | 1.378" L x 0.984" W (35.00mm x 25.00mm) | 0.394" (10.00mm) | -20°C ~ 85°C | |||
151 In Stock | 1 : ¥279.34000 Tray | Tray | Active | 90 F | -20%, +80% | 8.4 V | 90mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Vertical | 0.394" (10.00mm) | 1.378" L x 0.984" W (35.00mm x 25.00mm) | 0.787" (20.00mm) | -20°C ~ 85°C | |||
125 In Stock | 1 : ¥282.27000 Tray | Tray | Active | 90 F | -20%, +80% | 8.4 V | 90mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Coin, Stacked Horizontal | 0.394" (10.00mm) | 1.378" L x 0.787" W (35.00mm x 20.00mm) | 0.787" (20.00mm) | -20°C ~ 85°C | |||
323 In Stock | 1 : ¥28.86000 Tray | Tray | Active | 5 F | -20%, +50% | 3 V | 37mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
1,275 In Stock | 1 : ¥30.32000 Tray | Tray | Active | 5 F | -20%, +50% | 3 V | 32mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
790 In Stock | 1 : ¥32.03000 Tray | Tray | Active | 20 F | -20%, +50% | 2.7 V | 18mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
722 In Stock | 1 : ¥32.11000 Box | Box | Active | 25 F | -20%, +50% | 2.7 V | 16mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | -40°C ~ 85°C | |||
600 In Stock | 1 : ¥32.44000 Box | Box | Active | 25 F | -20%, +50% | 2.7 V | 15mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.787" (20.00mm) | -40°C ~ 85°C | |||
931 In Stock | 1 : ¥32.60000 Tray | Tray | Active | 25 F | -20%, +50% | 2.7 V | 15mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.866" (22.00mm) | -40°C ~ 85°C | |||
1,027 In Stock | 1 : ¥34.80000 Tray | Tray | Active | 30 F | -20%, +50% | 2.7 V | 13mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.063" (27.00mm) | -40°C ~ 85°C | |||
1,176 In Stock | 1 : ¥34.96000 Box | Box | Active | 35 F | -20%, +50% | 2.7 V | 14mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | -40°C ~ 85°C | |||
668 In Stock | 1 : ¥37.15000 Box | Box | Active | 25 F | -20%, +50% | 3 V | 20mOhm @ 1kHz | 2000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.063" (27.00mm) | -40°C ~ 85°C |