MAL222551013E3 | ||
---|---|---|
DigiKey Part Number | 56-MAL222551013E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL222551013E3 | |
Description | CAP 10F -20% +50% 2.7V T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 F (EDLC) Supercapacitor 2.7 V Radial, Can 20mOhm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL222551013E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 20mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥25.45700 | ¥254.57 |
50 | ¥23.00100 | ¥1,150.05 |
100 | ¥19.79110 | ¥1,979.11 |
500 | ¥15.51206 | ¥7,756.03 |
1,000 | ¥14.44221 | ¥14,442.21 |
2,500 | ¥13.90729 | ¥34,768.22 |
5,000 | ¥13.63986 | ¥68,199.30 |