MAL223551006E3 | ||
---|---|---|
DigiKey Part Number | 56-MAL223551006E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL223551006E3 | |
Description | CAP ALUM 25F 3V 2000H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 25 F (EDLC) Supercapacitor 3 V Radial, Can 20mOhm @ 1kHz 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL223551006E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 25 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 20mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.52000 | ¥37.52 |
10 | ¥32.23000 | ¥322.30 |
50 | ¥29.23340 | ¥1,461.67 |
100 | ¥24.13710 | ¥2,413.71 |
500 | ¥20.98852 | ¥10,494.26 |
1,000 | ¥19.48940 | ¥19,489.40 |
2,500 | ¥19.11458 | ¥47,786.45 |