MAL222551002E3 | ||
---|---|---|
DigiKey Part Number | 56-MAL222551002E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL222551002E3 | |
Description | CAP ALUM 35F 2.7V 2000H | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 35 F (EDLC) Supercapacitor 2.7 V Radial, Can 14mOhm @ 1kHz 2000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL222551002E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 35 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 14mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.30000 | ¥35.30 |
10 | ¥30.34200 | ¥303.42 |
50 | ¥27.51940 | ¥1,375.97 |
100 | ¥22.72100 | ¥2,272.10 |
500 | ¥19.75744 | ¥9,878.72 |
1,000 | ¥18.34617 | ¥18,346.17 |
2,500 | ¥17.99338 | ¥44,983.45 |