MAL223551011E3 | ||
---|---|---|
DigiKey Part Number | 56-MAL223551011E3-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL223551011E3 | |
Description | CAP 5F -20% +50% 3V T/H | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 5 F (EDLC) Supercapacitor 3 V Radial, Can 32mOhm @ 1kHz 1000 Hrs @ 85°C | |
Datasheet | Datasheet | |
EDA/CAD Models | MAL223551011E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 32mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥23.48700 | ¥234.87 |
40 | ¥21.21500 | ¥848.60 |
80 | ¥18.25550 | ¥1,460.44 |
500 | ¥14.30824 | ¥7,154.12 |
1,000 | ¥13.32139 | ¥13,321.39 |
2,500 | ¥12.82802 | ¥32,070.05 |
5,000 | ¥12.58133 | ¥62,906.65 |