
FT0H224ZF | |
|---|---|
DigiKey Part Number | 399-13107-ND |
Manufacturer | |
Manufacturer Product Number | FT0H224ZF |
Description | CAP 220MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 10Ohm 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | FT0H224ZF Models |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.200" (5.08mm) |
Capacitance 220 mF | Size / Dimension 0.571" Dia (14.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 10Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.17000 | ¥43.17 |
| 10 | ¥31.24400 | ¥312.44 |
| 50 | ¥26.48220 | ¥1,324.11 |
| 400 | ¥22.79998 | ¥9,119.99 |
| 800 | ¥21.97814 | ¥17,582.51 |
| 1,200 | ¥21.56622 | ¥25,879.46 |
| 2,800 | ¥20.84284 | ¥58,359.95 |




