220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDS224Z5R5C

DigiKey Part Number
338-EDS224Z5R5C-ND
Manufacturer
Manufacturer Product Number
EDS224Z5R5C
Description
0.22F, 5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Cornell Dubilier Knowles
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
220 mF
Size / Dimension
0.531" Dia (13.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.374" (9.50mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 85°C
ESR (Equivalent Series Resistance)
75Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,456
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.83000¥32.83
10¥23.26300¥232.63
50¥19.45940¥972.97
100¥18.28250¥1,828.25
500¥16.29222¥8,146.11
1,800¥15.23931¥27,430.76
3,600¥14.80867¥53,311.21
5,400¥14.59293¥78,801.82
Manufacturers Standard Package