TPS54325PWPR | ||
---|---|---|
DigiKey Part Number | 296-24557-2-ND - Tape & Reel (TR) 296-24557-1-ND - Cut Tape (CT) 296-24557-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS54325PWPR | |
Description | IC REG BUCK ADJ 3A 14HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 14-PowerTSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54325PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥13.18400 | ¥131.84 |
25 | ¥12.43880 | ¥310.97 |
100 | ¥10.59660 | ¥1,059.66 |
250 | ¥9.94972 | ¥2,487.43 |
500 | ¥8.70602 | ¥4,353.01 |
1,000 | ¥7.21355 | ¥7,213.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.71607 | ¥13,432.14 |
6,000 | ¥6.46732 | ¥38,803.92 |
10,000 | ¥6.21858 | ¥62,185.80 |