
TPS53319DQPR | |
|---|---|
DigiKey Part Number | 296-39409-2-ND - Tape & Reel (TR) 296-39409-1-ND - Cut Tape (CT) 296-39409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53319DQPR |
Description | IC REG BUCK ADJ 14A 22LSON-CLIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 14A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS53319DQPR Models |
Category | Voltage - Input (Max) 22V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 22-LSON-CLIP (6x5) |
Voltage - Input (Min) 1.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.56000 | ¥67.56 |
| 10 | ¥52.31400 | ¥523.14 |
| 25 | ¥48.50040 | ¥1,212.51 |
| 100 | ¥44.30430 | ¥4,430.43 |
| 250 | ¥43.22168 | ¥10,805.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥39.06052 | ¥97,651.30 |






