IHLP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP4040DZERR47M11

DigiKey Part Number
541-2595-2-ND - Tape & Reel (TR)
541-2595-1-ND - Cut Tape (CT)
541-2595-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP4040DZERR47M11
Description
FIXED IND 470NH 30A 1.68MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 30 A 1.68mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP4040DZERR47M11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Shielded
DC Resistance (DCR)
1.68mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4040
Size / Dimension
0.425" L x 0.400" W (10.80mm x 10.16mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,139
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.34000¥9.34
10¥7.70700¥77.07
100¥6.33520¥633.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥5.63662¥2,818.31
1,000¥5.31519¥5,315.19
1,500¥5.13588¥7,703.82
2,500¥4.91880¥12,297.00
3,500¥4.78100¥16,733.50
5,000¥4.63921¥23,196.05
12,500¥4.45476¥55,684.50
Manufacturers Standard Package