TPS53319DQPT | |
---|---|
DigiKey Part Number | 296-39410-2-ND - Tape & Reel (TR) 296-39410-1-ND - Cut Tape (CT) 296-39410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS53319DQPT |
Description | IC REG BUCK ADJ 14A 22SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 14A 22-PowerLFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS53319DQPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 22-LSON-CLIP (6x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.95000 | ¥63.95 |
10 | ¥57.76100 | ¥577.61 |
25 | ¥55.07160 | ¥1,376.79 |
100 | ¥47.81860 | ¥4,781.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥45.66924 | ¥11,417.31 |
500 | ¥41.63962 | ¥20,819.81 |
1,250 | ¥36.26679 | ¥45,333.49 |