Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 22-PowerLFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS53355DQPT

DigiKey Part Number
296-29519-2-ND - Tape & Reel (TR)
296-29519-1-ND - Cut Tape (CT)
296-29519-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS53355DQPT
Description
IC REG BUCK ADJ 30A 22LSON-CLIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 30A 22-PowerLFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS53355DQPT Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
15V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
250kHz ~ 1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
22-LSON-CLIP (6x5)
Voltage - Input (Min)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 161
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.03000¥83.03
10¥64.75400¥647.54
25¥60.17600¥1,504.40
100¥55.14430¥5,514.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥51.44336¥12,860.84
Manufacturers Standard Package