MT25QL01GBBB8E12-0SIT TR | ||
---|---|---|
DigiKey Part Number | 557-1649-2-ND - Tape & Reel (TR) 557-1649-1-ND - Cut Tape (CT) 557-1649-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MT25QL01GBBB8E12-0SIT TR | |
Description | IC FLASH 1GBIT SPI 24TPBGA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | MT25QL01GBBB8E12-0SIT TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.57000 | ¥149.57 |
10 | ¥138.45100 | ¥1,384.51 |
25 | ¥136.57080 | ¥3,414.27 |
50 | ¥134.85340 | ¥6,742.67 |
100 | ¥118.18090 | ¥11,818.09 |
250 | ¥113.11364 | ¥28,278.41 |
500 | ¥112.37808 | ¥56,189.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥104.04172 | ¥260,104.30 |