
KSZ9031RNXCC-TR | |
|---|---|
DigiKey Part Number | KSZ9031RNXCC-TR-ND - Tape & Reel (TR) KSZ9031RNXCC-CT-ND - Cut Tape (CT) KSZ9031RNXCC-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ9031RNXCC-TR |
Description | IC TRANSCEIVER FULL 4/4 48QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full Ethernet 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ9031RNXCC-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 1.8V, 2.5V, 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 48-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 48-QFN (7x7) |
Number of Drivers/Receivers 4/4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.16000 | ¥23.16 |
| 25 | ¥22.77560 | ¥569.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥18.60749 | ¥18,607.49 |




