
PI3HDX1204B1ZHEX | |
|---|---|
DigiKey Part Number | 31-PI3HDX1204B1ZHEXTR-ND - Tape & Reel (TR) 31-PI3HDX1204B1ZHEXCT-ND - Cut Tape (CT) 31-PI3HDX1204B1ZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3HDX1204B1ZHEX |
Description | IC INTERFACE SPECIALIZED 42TQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | HDMI Redriver, Level Shifter Interface 42-TQFN (9x3.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Manufacturer Diodes Incorporated | Package / Case 42-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 42-TQFN (9x3.5) |
Part Status Active | Mounting Type Surface Mount |
Applications HDMI Redriver, Level Shifter | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.77000 | ¥29.77 |
| 10 | ¥22.42000 | ¥224.20 |
| 25 | ¥20.57560 | ¥514.39 |
| 100 | ¥18.54880 | ¥1,854.88 |
| 250 | ¥17.58136 | ¥4,395.34 |
| 500 | ¥17.39808 | ¥8,699.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥15.85663 | ¥55,498.20 |











