
TPS7A7401DSDR | |
|---|---|
DigiKey Part Number | 296-TPS7A7401DSDRTR-ND - Tape & Reel (TR) 296-TPS7A7401DSDRCT-ND - Cut Tape (CT) 296-TPS7A7401DSDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7401DSDR |
Description | IC REG LIN POS ADJ 1.5A 8-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 8-WSON (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 330 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.65V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-WSON (3x3) |
Voltage Dropout (Max) 0.18V @ 1.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.30400 | ¥103.04 |
| 25 | ¥9.36160 | ¥234.04 |
| 100 | ¥8.32540 | ¥832.54 |
| 250 | ¥7.83236 | ¥1,958.09 |
| 500 | ¥7.53496 | ¥3,767.48 |
| 1,000 | ¥7.49063 | ¥7,490.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.87586 | ¥34,379.30 |
| 10,000 | ¥6.74769 | ¥67,476.90 |










