LTC2937CUHE#PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2937CUHE#PBF
Introducing Power by Linear

LTC2937IUHE#TRPBF

DigiKey Part Number
505-LTC2937IUHE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2937IUHE#TRPBFCT-ND - Cut Tape (CT)
505-LTC2937IUHE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2937IUHE#TRPBF
Description
IC SEQUENCER/SUPERVISR 6CH 28QFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor, Sequencer 28-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2937IUHE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Monitor, Sequencer
Voltage - Input
4.5V ~ 16.5V
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
1 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,882
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥150.91000¥150.91
10¥106.22400¥1,062.24
25¥94.59120¥2,364.78
100¥83.19450¥8,319.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥83.19453¥207,986.33
Manufacturers Standard Package