


DC2313A | |
|---|---|
DigiKey Part Number | 505-DC2313A-ND |
Manufacturer | |
Manufacturer Product Number | DC2313A |
Description | EVAL BOARD FOR LTC2937 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2937 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LTC2937 |
Manufacturer Analog Devices Inc. | Primary Attributes 6-Channel (Hex) |
Packaging Box | Secondary Attributes Graphical User Interface (GUI) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Power Supply Supervisor/Tracker/Sequencer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,111.07000 | ¥1,111.07 |




