Power Supply Controller Power Supply Monitor, Sequencer 28-QFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Supply Controller Power Supply Monitor, Sequencer 28-QFN (5x6)
Introducing Power by Linear

LTC2937CUHE#TRPBF

DigiKey Part Number
505-LTC2937CUHE#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2937CUHE#TRPBFCT-ND - Cut Tape (CT)
505-LTC2937CUHE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2937CUHE#TRPBF
Description
IC SEQUENCER/SUPERVISR 6CH 28QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Monitor, Sequencer 28-QFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
LTC2937CUHE#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.9V ~ 5.5V
Manufacturer
Analog Devices Inc.
Current - Supply
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
28-WFQFN Exposed Pad
Applications
Power Supply Monitor, Sequencer
Supplier Device Package
28-QFN (5x6)
Voltage - Input
4.5V ~ 16.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,229
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥148.61000¥148.61
10¥118.08700¥1,180.87
25¥110.46400¥2,761.60
100¥102.86970¥10,286.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥91.60374¥229,009.35
Manufacturers Standard Package