25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0504FATCT

DigiKey Part Number
RCLAMP0504FATCTTR-ND - Tape & Reel (TR)
RCLAMP0504FATCTCT-ND - Cut Tape (CT)
RCLAMP0504FATCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0504FATCT
Description
TVS DIODE 5VWM 25VC SC706
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Mfr
Power - Peak Pulse
150W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB OTG
Part Status
Active
Capacitance @ Frequency
3pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31,998
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.21000¥16.21
10¥10.30400¥103.04
100¥6.92360¥692.36
500¥5.47474¥2,737.37
1,000¥5.00856¥5,008.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.41681¥13,250.43
6,000¥4.11907¥24,714.42
9,000¥3.96741¥35,706.69
15,000¥3.79711¥56,956.65
21,000¥3.79593¥79,714.53
Manufacturers Standard Package