ADT7410TRZ-REEL7 | ||
---|---|---|
DigiKey Part Number | ADT7410TRZ-REEL7TR-ND - Tape & Reel (TR) ADT7410TRZ-REEL7CT-ND - Cut Tape (CT) ADT7410TRZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADT7410TRZ-REEL7 | |
Description | SENSOR DIGITAL -55C-150C 8SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 15 b 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ADT7410TRZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 15 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.44°C (±0.7°C) | |
Test Condition | -40°C ~ 105°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.34000 | ¥36.34 |
10 | ¥32.63300 | ¥326.33 |
25 | ¥30.85440 | ¥771.36 |
100 | ¥26.73990 | ¥2,673.99 |
250 | ¥25.36836 | ¥6,342.09 |
500 | ¥22.76290 | ¥11,381.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.19764 | ¥19,197.64 |
2,000 | ¥18.23776 | ¥36,475.52 |