NCP164CSN180T1G | ||
---|---|---|
DigiKey Part Number | 488-NCP164CSN180T1GTR-ND - Tape & Reel (TR) 488-NCP164CSN180T1GCT-ND - Cut Tape (CT) 488-NCP164CSN180T1GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP164CSN180T1G | |
Description | IC REG LINEAR 1.8V 300MA 5TSOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP164CSN180T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.255V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.99400 | ¥69.94 |
25 | ¥6.63640 | ¥165.91 |
100 | ¥5.09470 | ¥509.47 |
250 | ¥4.50232 | ¥1,125.58 |
500 | ¥4.26542 | ¥2,132.71 |
1,000 | ¥3.31756 | ¥3,317.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.15171 | ¥9,455.13 |
6,000 | ¥3.03320 | ¥18,199.20 |
15,000 | ¥2.93842 | ¥44,076.30 |