AP7335A-33W5-7 | |
---|---|
DigiKey Part Number | 31-AP7335A-33W5-7TR-ND - Tape & Reel (TR) 31-AP7335A-33W5-7CT-ND - Cut Tape (CT) 31-AP7335A-33W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7335A-33W5-7 |
Description | IC REG LINEAR 3.3V 300MA SOT25 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.74700 | ¥57.47 |
25 | ¥5.39880 | ¥134.97 |
100 | ¥4.40540 | ¥440.54 |
250 | ¥4.09212 | ¥1,023.03 |
500 | ¥3.48262 | ¥1,741.31 |
1,000 | ¥2.78610 | ¥2,786.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.52492 | ¥7,574.76 |
6,000 | ¥2.35078 | ¥14,104.68 |
15,000 | ¥2.26371 | ¥33,955.65 |
30,000 | ¥2.17664 | ¥65,299.20 |