
TPS62160DGKT | |
|---|---|
DigiKey Part Number | 296-30318-2-ND - Tape & Reel (TR) 296-30318-1-ND - Cut Tape (CT) 296-30318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62160DGKT |
Description | IC REG BUCK ADJ 1A 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS62160DGKT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥12.46300 | ¥124.63 |
| 25 | ¥11.34960 | ¥283.74 |
| 100 | ¥10.12910 | ¥1,012.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.54720 | ¥2,386.80 |
| 500 | ¥9.19640 | ¥4,598.20 |
| 750 | ¥9.02069 | ¥6,765.52 |
| 1,250 | ¥8.82601 | ¥11,032.51 |
| 1,750 | ¥8.71223 | ¥15,246.40 |
| 2,500 | ¥8.60278 | ¥21,506.95 |






