
IPB019N08N3GATMA1 | |
|---|---|
DigiKey Part Number | IPB019N08N3GATMA1TR-ND - Tape & Reel (TR) IPB019N08N3GATMA1CT-ND - Cut Tape (CT) IPB019N08N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB019N08N3GATMA1 |
Description | MOSFET N-CH 80V 180A TO263-7 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 180A (Tc) 300W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
EDA/CAD Models | IPB019N08N3GATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 270µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 206 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 14200 pF @ 40 V |
Part Status Active | Power Dissipation (Max) 300W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package PG-TO263-7 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 100A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.89000 | ¥68.89 |
| 10 | ¥46.40300 | ¥464.03 |
| 100 | ¥33.65480 | ¥3,365.48 |
| 500 | ¥28.22484 | ¥14,112.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥26.48202 | ¥26,482.02 |
| 2,000 | ¥25.01765 | ¥50,035.30 |
| 3,000 | ¥24.27230 | ¥72,816.90 |



















