


INA293B1IDBVR | |
|---|---|
DigiKey Part Number | 296-INA293B1IDBVRTR-ND - Tape & Reel (TR) 296-INA293B1IDBVRCT-ND - Cut Tape (CT) 296-INA293B1IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293B1IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA293B1IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | 1.3 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 30 µV | |
Current - Supply | 1.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥20.19400 | ¥201.94 |
| 25 | ¥18.51360 | ¥462.84 |
| 100 | ¥16.66870 | ¥1,666.87 |
| 250 | ¥15.78872 | ¥3,947.18 |
| 500 | ¥15.25814 | ¥7,629.07 |
| 1,000 | ¥14.82151 | ¥14,821.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.28220 | ¥42,846.60 |








