50 MHz Bench Oscilloscopes Ethernet, USB Interface Display 2 Analog, 16 Digital Channel 25V Record
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz Bench Oscilloscopes Ethernet, USB Interface Display 2 Analog, 16 Digital Channel 25V Record
410-417
410-417

410-417

DigiKey Part Number
1286-410-417-ND
Manufacturer
Manufacturer Product Number
410-417
Description
ADP2230 MIXED SIGNAL OSCILLOSCOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz Bench Oscilloscopes Ethernet, USB Interface Display 2 Analog, 16 Digital Channel 25V Record
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Ethernet, USB
Manufacturer
Digilent, Inc.
Function
Record
Packaging
Box
Sampling Rate (Per Second)
125M
Part Status
Active
Input Impedance
1M - 24pF
Type
Bench
Voltage - Input (Max)
25V
Bandwidth
50 MHz
Voltage - Supply
5V
Channels
2 Analog, 16 Digital
Includes
Cable, Cord, Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6,194.23000¥6,194.23
Manufacturers Standard Package