
INA293B4IDBVR | |
|---|---|
DigiKey Part Number | 296-INA293B4IDBVRTR-ND - Tape & Reel (TR) 296-INA293B4IDBVRCT-ND - Cut Tape (CT) 296-INA293B4IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA293B4IDBVR |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA293B4IDBVR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 20 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 900 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 20 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.70000 | ¥27.70 |
| 10 | ¥20.79900 | ¥207.99 |
| 25 | ¥19.07080 | ¥476.77 |
| 100 | ¥17.17020 | ¥1,717.02 |
| 250 | ¥16.26344 | ¥4,065.86 |
| 500 | ¥16.04412 | ¥8,022.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.71172 | ¥44,135.16 |




