TO-263-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-6

LT3080EQ#PBF

DigiKey Part Number
505-LT3080EQ#PBF-ND
Manufacturer
Manufacturer Product Number
LT3080EQ#PBF
Description
IC REG LIN POS ADJ 1.1A DDPAK-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.1A DDPAK-5
Datasheet
 Datasheet
EDA/CAD Models
LT3080EQ#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 1.1A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
30 mA
PSRR
75db ~ 20dB (120Hz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
DDPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,442
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.78000¥68.78
10¥46.08400¥460.84
50¥36.52000¥1,826.00
100¥33.46940¥3,346.94
250¥30.18236¥7,545.59
500¥29.19294¥14,596.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.