


LTC2991IMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC2991IMS#TRPBFTR-ND - Tape & Reel (TR) LTC2991IMS#TRPBFCT-ND - Cut Tape (CT) LTC2991IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2991IMS#TRPBF |
Description | IC MONITOR OCTAL 16MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor) Internal and External Sensor I2C Output 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2991IMS#TRPBF Models |
Category | Output Alarm Yes |
Manufacturer Analog Devices Inc. | Output Fan Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.9V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Temp Monitoring System (Sensor) | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 16-TFSOP (0.118", 3.00mm Width) |
Accuracy ±3.5°C Local(Max), ±1.5°C Remote(Max) | Supplier Device Package 16-MSOP |
Topology ADC, Multiplexer, Register Bank | Base Product Number |
Output Type I2C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥131.00000 | ¥131.00 |
| 10 | ¥103.66400 | ¥1,036.64 |
| 25 | ¥96.83840 | ¥2,420.96 |
| 100 | ¥89.58390 | ¥8,958.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥79.94867 | ¥199,871.68 |









