



LTC2977IUP#TRPBF | |
|---|---|
DigiKey Part Number | LTC2977IUP#TRPBFTR-ND - Tape & Reel (TR) LTC2977IUP#TRPBFCT-ND - Cut Tape (CT) LTC2977IUP#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2977IUP#TRPBF |
Description | IC PWR SUPP CTRLR MONITOR 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller/Monitor 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2977IUP#TRPBF Models |
Category | Current - Supply 10 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 64-QFN (9x9) |
Applications Power Supply Controller/Monitor | Base Product Number |
Voltage - Supply 3.3V, 4.5V ~ 15V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥295.07000 | ¥295.07 |
| 10 | ¥239.59800 | ¥2,395.98 |
| 25 | ¥225.73800 | ¥5,643.45 |
| 100 | ¥217.38020 | ¥21,738.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥192.30190 | ¥384,603.80 |














