



DC1540B | |
|---|---|
DigiKey Part Number | DC1540B-ND |
Manufacturer | |
Manufacturer Product Number | DC1540B |
Description | EVAL BOARD FOR LTC2977 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC2977 - Digital Power Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC2977 |
Packaging Box | Primary Attributes 8-Channel (Octal) |
Part Status Active | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s), Cable(s) |
Function Digital Power Controller | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,294.76000 | ¥2,294.76 |



