Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV7012DDFR

DigiKey Part Number
296-TLV7012DDFRTR-ND - Tape & Reel (TR)
296-TLV7012DDFRCT-ND - Cut Tape (CT)
296-TLV7012DDFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7012DDFR
Description
IC COMPARATOR 2 GEN PUR TSOT23-8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
33mA @ 5V
Manufacturer
Texas Instruments
Current - Quiescent (Max)
9µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
73dB CMRR, 77dB PSRR
Part Status
Active
Propagation Delay (Max)
310ns (Typ)
Type
Standard (General Purpose)
Hysteresis
15mV
Number of Elements
2
Operating Temperature
-40°C ~ 125°C
Output Type
Push-Pull, Rail-to-Rail
Package / Case
SOT-23-8 Thin, TSOT-23-8
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
8mV @ 5V
Supplier Device Package
TSOT-23-8
Current - Input Bias (Max)
2pA @ 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,173
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.92000¥9.92
10¥7.20300¥72.03
25¥6.51680¥162.92
100¥5.76010¥576.01
250¥5.39832¥1,349.58
500¥5.18050¥2,590.25
1,000¥5.07389¥5,073.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.17418¥15,522.54
6,000¥5.05679¥30,340.74
9,000¥4.99799¥44,981.91
15,000¥4.93286¥73,992.90
Manufacturers Standard Package