TS5MP645NYFPR | ||
---|---|---|
DigiKey Part Number | 296-48834-2-ND - Tape & Reel (TR) 296-48834-1-ND - Cut Tape (CT) 296-48834-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TS5MP645NYFPR | |
Description | IC SWITCH SPDTX10 6.5OHM 36DSBGA | |
Customer Reference | ||
Detailed Description | 10 Circuit IC Switch 2:1 6.5Ohm 36-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TS5MP645NYFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 10 | |
On-State Resistance (Max) | 6.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 1.5GHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 1.5pF | |
Current - Leakage (IS(off)) (Max) | 500nA | |
Crosstalk | -40dB @ 1.25GHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.25000 | ¥16.25 |
10 | ¥14.61300 | ¥146.13 |
25 | ¥13.78520 | ¥344.63 |
100 | ¥11.74430 | ¥1,174.43 |
250 | ¥11.02744 | ¥2,756.86 |
500 | ¥9.64910 | ¥4,824.55 |
1,000 | ¥7.99500 | ¥7,995.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.44363 | ¥22,330.89 |
6,000 | ¥7.16795 | ¥43,007.70 |