TPLH-3R0/6.0WR10X20 | ||
---|---|---|
DigiKey Part Number | 2085-TPLH-3R0/6.0WR10X20-ND | |
Manufacturer | ||
Manufacturer Product Number | TPLH-3R0/6.0WR10X20 | |
Description | CAP 6F 3.0V T/H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 F (EDLC) Supercapacitor 3 V Radial, Can 60mOhm @ 1kHz 1000 Hrs @ 65°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tecate Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 6 F | |
Tolerance | ±5% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.34000 | ¥16.34 |
10 | ¥12.56000 | ¥125.60 |
200 | ¥9.57005 | ¥1,914.01 |
1,000 | ¥6.73265 | ¥6,732.65 |
5,000 | ¥6.25175 | ¥31,258.75 |
10,000 | ¥6.13152 | ¥61,315.20 |