MAL223591007E3 | ||
---|---|---|
DigiKey Part Number | BC5531-ND | |
Manufacturer | ||
Manufacturer Product Number | MAL223591007E3 | |
Description | 30F 3,0V 18X25 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 30 F (EDLC) Supercapacitor 3 V Radial, Can 17mOhm @ 1kHz 2000 Hrs @ 85°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 30 F | |
Tolerance | -20%, +50% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 17mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.44000 | ¥42.44 |
10 | ¥36.50700 | ¥365.07 |
40 | ¥33.10825 | ¥1,324.33 |
200 | ¥27.33590 | ¥5,467.18 |
600 | ¥23.77043 | ¥14,262.26 |
1,000 | ¥22.07255 | ¥22,072.55 |
2,400 | ¥21.64808 | ¥51,955.39 |