Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,080 In Stock | 1 : ¥28.00000 Bulk | - | Bulk | Active | 10 F | -10%, +20% | 2.7 V | 30mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 65°C | ||
16,040 In Stock | 1 : ¥47.29000 Bulk | - | Bulk | Active | 50 F | -10%, +20% | 2.7 V | 16mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -40°C ~ 65°C | ||
10,545 In Stock | 1 : ¥51.23000 Bulk | Bulk | Active | 50 F | - | 3 V | 13mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -40°C ~ 65°C | |||
7,916 In Stock | 1 : ¥59.85000 Bulk | Bulk | Active | 100 F | -10%, +20% | 2.7 V | 10mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.374" (9.50mm) | 0.866" Dia (22.00mm) | 1.831" (46.50mm) | -40°C ~ 85°C | |||
479 In Stock 450 Factory | 1 : ¥75.45000 Bulk | Bulk | Active | 110 F | -10%, +30% | 3 V | 10mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.441" (62.00mm) | -40°C ~ 85°C | |||
978 In Stock | 1 : ¥97.53000 Tray | - | Tray | Active | 360 F | 0%, +20% | 2.7 V | 3.2mOhm | - | PC Pins | Through Hole | Radial, Can - Snap-In | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.520" (64.00mm) | -40°C ~ 65°C | ||
404 In Stock | 1 : ¥98.27000 Bulk | Bulk | Active | 300 F | -5%, +10% | 2.7 V | 4.5mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | -40°C ~ 65°C | |||
1,601 In Stock | 1 : ¥111.24000 Bulk | Bulk | Active | 400 F | -5%, +10% | 2.7 V | 3.2mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 2.480" (63.00mm) | -40°C ~ 65°C | |||
87 In Stock | 1 : ¥473.63000 Bulk | Bulk | Active | 3000 F | - | 3 V | 0.26mOhm | 1500 Hrs @ 65°C | Screw Terminals | Chassis, Stud Mount | Axial, Can - Screw Terminals | - | 2.362" Dia (60.00mm) | 5.453" (138.50mm) | -40°C ~ 65°C | |||
1,612 In Stock | 1 : ¥62.07000 Bulk | Bulk | Active | 100 F | ±5% | 3 V | 10mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 2.421" (61.50mm) | -40°C ~ 65°C | |||
344 In Stock 3,400 Factory | 1 : ¥77.75000 Bulk | Bulk | Active | 100 F | -10%, +30% | 2.7 V | 8mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | -40°C ~ 85°C | |||
273 In Stock | 1 : ¥102.46000 Box | - | Box | Active | 350 F | 0%, +20% | 2.7 V | 2.8mOhm | 1500 Hrs @ 65°C | Solder Lug | Through Hole | Radial, Can - Solder Lug - 4 Lead | - | 1.254" Dia (31.85mm) | 2.421" (61.50mm) | -50°C ~ 65°C | ||
199 In Stock | 1 : ¥97.37000 Bulk | Bulk | Active | 100 F | ±20% | 2.5 V | 50mOhm @ 1kHz | 2000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | -25°C ~ 60°C | |||
453 In Stock | 1 : ¥143.75000 Bulk | Bulk | Active | 600 F | -5%, +10% | 2.7 V | 2.6mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can - Snap-In - 4 Lead | 0.886" (22.50mm) | 1.378" Dia (35.00mm) | 3.484" (88.50mm) | -40°C ~ 65°C | |||
110 In Stock | 1 : ¥97.53000 Bulk | - | Bulk | Active | 350 F | - | 2.7 V | 3.2mOhm | - | PC Pins | Through Hole | Radial, Can - Snap-In - 4 Lead | 0.886" (22.50mm) | 1.311" Dia (33.30mm) | 2.520" (64.00mm) | -40°C ~ 65°C | ||
31 In Stock | 1 : ¥598.75000 Bulk | Bulk | Active | 3000 F | 0%, +20% | 2.7 V | 0.23mOhm | 1500 Hrs @ 65°C | Weld Stud | Chassis Mount | Axial, Can | - | 2.390" Dia x 5.433" L (60.70mm x 138.00mm) | - | -40°C ~ 65°C | |||
224 In Stock | 1 : ¥96.96000 Tray | Tray | Active | 500 F | - | 3.8 V | 40mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.634" (41.50mm) | -20°C ~ 65°C | |||
542 In Stock | 1 : ¥373.14000 Bulk | Bulk | Active | 100 F | -20%, +80% | 2.5 V | 80mOhm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | -25°C ~ 70°C | |||
88 In Stock | 1 : ¥68.88000 Tray | Tray | Active | 100 F | ±20% | 3.8 V | 90mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | -15°C ~ 70°C | |||
83 In Stock 1,500 Factory | 1 : ¥58.62000 Bulk | Bulk | Active | 100 F | -10%, +30% | 3 V | 8mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can - Snap-In | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | -40°C ~ 85°C | |||
8 In Stock | 1 : ¥572.64000 Box | Box | Active | 1100 µF | ±20% | 800 V | 125mOhm | 9000 Hrs @ 105°C | Screw Terminals | Chassis Mount | Module | - | 5.567" L x 4.331" W (141.40mm x 110.00mm) | 3.803" (96.60mm) | -40°C ~ 105°C | |||
13 In Stock | 1 : ¥1,154.23000 Bulk | - | Bulk | Active | 58 F | - | 16 V | 22mOhm | - | Screw Terminals | Chassis Mount | Module, Screw Terminals | - | 8.917" L x 1.949" W (226.50mm x 49.50mm) | 3.012" (76.50mm) | -40°C ~ 65°C | ||
0 In Stock Check Lead Time | 1 : ¥51.23000 Bulk | Bulk | Active | 50 F | -10%, +20% | 2.7 V | 16mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -40°C ~ 65°C | |||
0 In Stock Check Lead Time | 1 : ¥68.31000 Bulk | Bulk | Active | 100 F | -10%, +30% | 2.7 V | 15mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.315" (8.00mm) | 0.709" Dia (18.00mm) | 2.441" (62.00mm) | -40°C ~ 65°C | |||
9 In Stock | 1 : ¥67.57000 Bulk | Bulk | Active | 100 F | -10%, +30% | 2.7 V | 8mOhm @ 1kHz | 1000 Hrs @ 60°C | Solder Lug | Through Hole | Radial, Can - Solder Lug | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | -40°C ~ 65°C |