100 F (EDLC) Supercapacitor 2.7 V Radial, Can 10mOhm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPL-100/22X45F

DigiKey Part Number
2085-TPL-100/22X45F-ND
Manufacturer
Manufacturer Product Number
TPL-100/22X45F
Description
CAP 100F -10% +20% 2.7V T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 F (EDLC) Supercapacitor 2.7 V Radial, Can 10mOhm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Tecate Group
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.374" (9.50mm)
Capacitance
100 F
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
-10%, +20%
Height - Seated (Max)
1.831" (46.50mm)
Voltage - Rated
2.7 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
10mOhm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,860
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.90000¥66.90
25¥45.89840¥1,147.46
50¥43.37440¥2,168.72
100¥41.29710¥4,129.71
500¥38.49270¥19,246.35
Manufacturers Standard Package