



XL60-2R7308W-R | |
|---|---|
DigiKey Part Number | 283-XL60-2R7308W-R-ND |
Manufacturer | |
Manufacturer Product Number | XL60-2R7308W-R |
Description | CAP 3000F 0% +20% 2.7V CHAS MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3000 F (EDLC) Supercapacitor 2.7 V Axial, Can 0.23mOhm 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 0.23mOhm |
Manufacturer Eaton - Electronics Division | Lifetime @ Temp. 1500 Hrs @ 65°C |
Series | Termination Weld Stud |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Package / Case Axial, Can |
Capacitance 3000 F | Size / Dimension 2.390" Dia x 5.433" L (60.70mm x 138.00mm) |
Tolerance 0%, +20% | Operating Temperature -40°C ~ 65°C |
Voltage - Rated 2.7 V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥641.98000 | ¥641.98 |
| 20 | ¥529.84700 | ¥10,596.94 |
| 60 | ¥507.24133 | ¥30,434.48 |
| 100 | ¥498.87330 | ¥49,887.33 |


