
BCAP0360 P270 S18 | |
|---|---|
DigiKey Part Number | 589-BCAP0360P270S18-ND |
Manufacturer | |
Manufacturer Product Number | BCAP0360 P270 S18 |
Description | CAP 360F 0% +20% 2.7V T/H |
Customer Reference | |
Detailed Description | 360 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In 3.2mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BCAP0360 P270 S18 Models |
Category | Termination PC Pins |
Manufacturer Maxwell Technologies | Mounting Type Through Hole |
Packaging Tray | Package / Case Radial, Can - Snap-In |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance 360 F | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance 0%, +20% | Height - Seated (Max) 2.520" (64.00mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 65°C |
ESR (Equivalent Series Resistance) 3.2mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.46000 | ¥114.46 |
| 10 | ¥88.61300 | ¥886.13 |
| 50 | ¥78.30200 | ¥3,915.10 |
| 110 | ¥74.71645 | ¥8,218.81 |
| 550 | ¥69.45144 | ¥38,198.29 |
| 1,100 | ¥67.81945 | ¥74,601.40 |






