350 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In - 4 Lead 3.2mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCAP0350 P270 S18

DigiKey Part Number
589-BCAP0350P270S18-ND
Manufacturer
Manufacturer Product Number
BCAP0350 P270 S18
Description
CAP 350F 2.7V SNAP-IN
Customer Reference
Detailed Description
350 F (EDLC) Supercapacitor 2.7 V Radial, Can - Snap-In - 4 Lead 3.2mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
PC Pins
Manufacturer
Maxwell Technologies
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can - Snap-In - 4 Lead
Part Status
Active
Lead Spacing
0.886" (22.50mm)
Capacitance
350 F
Size / Dimension
1.311" Dia (33.30mm)
Voltage - Rated
2.7 V
Height - Seated (Max)
2.520" (64.00mm)
ESR (Equivalent Series Resistance)
3.2mOhm
Operating Temperature
-40°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,672
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥114.46000¥114.46
10¥88.61300¥886.13
50¥78.30200¥3,915.10
120¥74.36725¥8,924.07
600¥69.22868¥41,537.21
1,080¥67.85884¥73,287.55
Manufacturers Standard Package